3 Circuit IC Switch 2:1 240Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4053BM96G3

DigiKey Part Number
296-31508-2-ND - Tape & Reel (TR)
296-31508-1-ND - Cut Tape (CT)
296-31508-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4053BM96G3
Description
IC SWITCH SPDT X 3 240OHM 16SOIC
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 240Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4053BM96G3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Dual (V±)
±2.5V ~ 9V
Manufacturer
Texas Instruments
-3db Bandwidth
30MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
0.2pF, 9pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
100nA
Switch Circuit
SPDT
Crosstalk
-40dB @ 6MHz
Multiplexer/Demultiplexer Circuit
2:1
Operating Temperature
-55°C ~ 125°C (TA)
Number of Circuits
3
Mounting Type
Surface Mount
On-State Resistance (Max)
240Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
5Ohm
Supplier Device Package
16-SOIC
Voltage - Supply, Single (V+)
3V ~ 20V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD4053BM96Texas Instruments5 834296-14274-1-ND12,81000 KčMFR Recommended
MC14053BDR2Gonsemi2 007MC14053BDR2GOSCT-ND14,07000 KčDirect
HEF4053BT,653Nexperia USA Inc.9161727-HEF4053BT,653CT-ND7,35000 KčSimilar
MC14053BDGonsemi349MC14053BDGOS-ND8,14979 KčSimilar
In-Stock: 18 433
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,56902 Kč18 922,55 Kč
5 0007,37341 Kč36 867,05 Kč
7 5007,27547 Kč54 566,03 Kč
12 5007,16697 Kč89 587,12 Kč
17 5007,10354 Kč124 311,95 Kč
25 0007,04253 Kč176 063,25 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
116,38000 Kč16,38 Kč
1011,67500 Kč116,75 Kč
2510,49080 Kč262,27 Kč
1009,19290 Kč919,29 Kč
2508,57392 Kč2 143,48 Kč
5008,20098 Kč4 100,49 Kč
1 0007,89357 Kč7 893,57 Kč
Digi-Reel®
QuantityUnit PriceExt Price
115,96000 Kč15,96 Kč
1011,33900 Kč113,39 Kč
2510,18840 Kč254,71 Kč
1008,92620 Kč892,62 Kč
2508,32444 Kč2 081,11 Kč
5007,96202 Kč3 981,01 Kč
1 0007,66364 Kč7 663,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:15,96000 Kč
Unit Price with VAT:19,31160 Kč