CD4051BPW is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 37 587
Unit Price: 11,34000 Kč
Datasheet

Direct


onsemi
In Stock: 7 644
Unit Price: 16,80000 Kč
Datasheet

Direct


onsemi
In Stock: 1
Unit Price: 11,97000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1
Unit Price: 7,77000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 5,67000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 11 814
Unit Price: 9,45000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 317
Unit Price: 7,14000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1
Unit Price: 11,97000 Kč
Datasheet

Similar


onsemi
In Stock: 105
Unit Price: 9,87000 Kč
Datasheet

Similar


onsemi
In Stock: 3 417
Unit Price: 9,87000 Kč
Datasheet

Similar


onsemi
In Stock: 157
Unit Price: 14,28000 Kč
Datasheet

Similar


onsemi
In Stock: 552
Unit Price: 15,54000 Kč
Datasheet

Similar


onsemi
In Stock: 179
Unit Price: 10,50000 Kč
Datasheet

Similar


onsemi
In Stock: 1 456
Unit Price: 16,17000 Kč
Datasheet
1 Circuit IC Switch 8:1 240Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4051BPW

DigiKey Part Number
296-25948-5-ND
Manufacturer
Manufacturer Product Number
CD4051BPW
Description
IC MUX 8:1 240OHM 16TSSOP
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 240Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD4051BPW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
240Ohm
Channel-to-Channel Matching (ΔRon)
5Ohm
Voltage - Supply, Single (V+)
3V ~ 20V
Voltage - Supply, Dual (V±)
±2.5V ~ 9V
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
20MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
0.2pF, 30pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types