
HEF4051BTT,118 | |
|---|---|
DigiKey Part Number | 1727-3006-2-ND - Tape & Reel (TR) 1727-3006-1-ND - Cut Tape (CT) 1727-3006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4051BTT,118 |
Description | IC MUX 8:1 155OHM 16TSSOP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 155Ohm 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 155Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 15V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 70MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 7.5pF | |
Current - Leakage (IS(off)) (Max) | 200nA | |
Crosstalk | -50dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,00000 Kč | 12,00 Kč |
| 10 | 8,52500 Kč | 85,25 Kč |
| 25 | 7,62840 Kč | 190,71 Kč |
| 100 | 6,64970 Kč | 664,97 Kč |
| 250 | 6,18196 Kč | 1 545,49 Kč |
| 500 | 5,89990 Kč | 2 949,95 Kč |
| 1 000 | 5,66750 Kč | 5 667,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,81754 Kč | 9 543,85 Kč |
| 5 000 | 3,70682 Kč | 18 534,10 Kč |
| 7 500 | 3,65133 Kč | 27 384,98 Kč |
| 12 500 | 3,58992 Kč | 44 874,00 Kč |
| 17 500 | 3,55399 Kč | 62 194,83 Kč |
| 25 000 | 3,51945 Kč | 87 986,25 Kč |
| Unit Price without VAT: | 12,00000 Kč |
|---|---|
| Unit Price with VAT: | 14,52000 Kč |

