SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4047BM96

DigiKey Part Number
296-31500-2-ND - Tape & Reel (TR)
296-31500-1-ND - Cut Tape (CT)
296-31500-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4047BM96
Description
IC AMV 1-CIR 80-NS 14-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 80 ns 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4047BM96 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Astable, Monostable
Independent Circuits
1
Schmitt Trigger Input
No
Propagation Delay
80 ns
Current - Output High, Low
6.8mA, 6.8mA
Voltage - Supply
3 V ~ 18 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 263
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,16000 Kč14,16 Kč
1010,10300 Kč101,03 Kč
259,07360 Kč226,84 Kč
1007,93410 Kč793,41 Kč
2507,39132 Kč1 847,83 Kč
5007,06346 Kč3 531,73 Kč
1 0006,94764 Kč6 947,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,50896 Kč16 272,40 Kč
5 0006,33736 Kč31 686,80 Kč
7 5006,25142 Kč46 885,65 Kč
12 5006,15620 Kč76 952,50 Kč
17 5006,10057 Kč106 759,98 Kč
25 0006,04708 Kč151 177,00 Kč
Manufacturers Standard Package
Unit Price without VAT:14,16000 Kč
Unit Price with VAT:17,13360 Kč