Comparator Differential Complementary, TTL 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM361MX/NOPB

DigiKey Part Number
296-47682-2-ND - Tape & Reel (TR)
296-47682-1-ND - Cut Tape (CT)
296-47682-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM361MX/NOPB
Description
IC COMPARATOR 1 DIFF 14SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Comparator Differential Complementary, TTL 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM361MX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Differential
Number of Elements
1
Output Type
Complementary, TTL
Voltage - Supply, Single/Dual (±)
±5V ~ 15V
Voltage - Input Offset (Max)
5mV @ 5V
Current - Input Bias (Max)
10µA @ 5V
Current - Output (Typ)
-
Current - Quiescent (Max)
5mA, 10mA, 20mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
20ns
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 014
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
155,85000 Kč55,85 Kč
1041,66000 Kč416,60 Kč
2538,09880 Kč952,47 Kč
10034,17840 Kč3 417,84 Kč
25032,31004 Kč8 077,51 Kč
50031,18412 Kč15 592,06 Kč
1 00030,25749 Kč30 257,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50029,27928 Kč73 198,20 Kč
5 00028,68965 Kč143 448,25 Kč
Manufacturers Standard Package
Unit Price without VAT:55,85000 Kč
Unit Price with VAT:67,57850 Kč