
CD4029BM96 | |
|---|---|
DigiKey Part Number | 296-38054-2-ND - Tape & Reel (TR) 296-38054-1-ND - Cut Tape (CT) 296-38054-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4029BM96 |
Description | IC BINARY COUNTER 4-BIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter, Decade 1 Element 4 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4029BM96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter, Decade | |
Direction | Up, Down | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 11 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,86600 Kč | 68,66 Kč |
| 25 | 6,13160 Kč | 153,29 Kč |
| 100 | 5,31670 Kč | 531,67 Kč |
| 250 | 4,92948 Kč | 1 232,37 Kč |
| 500 | 4,69684 Kč | 2 348,42 Kč |
| 1 000 | 4,52990 Kč | 4 529,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,30199 Kč | 10 754,98 Kč |
| 5 000 | 4,17978 Kč | 20 898,90 Kč |
| 7 500 | 4,11863 Kč | 30 889,72 Kč |
| 12 500 | 4,05085 Kč | 50 635,62 Kč |
| 17 500 | 4,01124 Kč | 70 196,70 Kč |
| 25 000 | 3,97313 Kč | 99 328,25 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |





