CD4021BMG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 6 807
Unit Price: 0,56000 Kč
Datasheet

MFR Recommended


Texas Instruments
In Stock: 97
Unit Price: 0,95000 Kč
Datasheet

Direct


onsemi
In Stock: 10 531
Unit Price: 0,50000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 175
Unit Price: 0,91000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,25000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,42000 Kč
Datasheet

Similar


onsemi
In Stock: 48 699
Unit Price: 0,42000 Kč
Datasheet
Shift Shift Register 1 Element 8 Bit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4021BMG4

DigiKey Part Number
CD4021BMG4-ND
Manufacturer
Manufacturer Product Number
CD4021BMG4
Description
IC SR PUSH-PULL 8BIT 16-SOIC
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4021BMG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Shift Register
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
8
Function
Parallel or Serial to Serial
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 640 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

640In Stock
Ships from Rochester Electronics, LLC