
CD4016BNSR | |
|---|---|
DigiKey Part Number | 296-CD4016BNSRTR-ND - Tape & Reel (TR) 296-CD4016BNSRCT-ND - Cut Tape (CT) 296-CD4016BNSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4016BNSR |
Description | IC BILATERAL SWITCH 1X1:1 14-SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bilateral, FET Switches 1 x 1:1 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4016BNSR Models |
Category | Voltage Supply Source Dual Supply |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 18V |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Type Bilateral, FET Switches | Supplier Device Package 14-SO |
Circuit 1 x 1:1 | Base Product Number |
Independent Circuits 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4016BM96 | Texas Instruments | 3 500 | 296-31489-1-ND | 11,97000 Kč | MFR Recommended |
| CD4016BNSR | Texas Instruments | 1 869 | 296-CD4016BNSRCT-ND | 20,58000 Kč | Parametric Equivalent |
| CD4016BNS | Rochester Electronics, LLC | 50 | 2156-CD4016BNS-ND | 125,98800 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 14,86700 Kč | 148,67 Kč |
| 25 | 13,41360 Kč | 335,34 Kč |
| 100 | 11,81350 Kč | 1 181,35 Kč |
| 250 | 11,05168 Kč | 2 762,92 Kč |
| 500 | 10,60190 Kč | 5 300,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,90182 Kč | 19 803,64 Kč |
| 4 000 | 9,64538 Kč | 38 581,52 Kč |
| 6 000 | 9,51696 Kč | 57 101,76 Kč |
| 10 000 | 9,37470 Kč | 93 747,00 Kč |
| 14 000 | 9,29156 Kč | 130 081,84 Kč |
| 20 000 | 9,21159 Kč | 184 231,80 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |

