
CD40107BM96 | |
|---|---|
DigiKey Part Number | 296-31481-2-ND - Tape & Reel (TR) 296-31481-1-ND - Cut Tape (CT) 296-31481-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD40107BM96 |
Description | IC GATE NAND 2CH 2-INP 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel Open Drain 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD40107BM96 Models |
Category | Current - Quiescent (Max) 4 µA |
Mfr | Current - Output High, Low -, 68mA |
Series | Input Logic Level - Low 1.5V ~ 4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 3.5V ~ 11V |
Part Status Active | Max Propagation Delay @ V, Max CL 100ns @ 15V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 8-SOIC |
Features Open Drain | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 5,39600 Kč | 53,96 Kč |
| 25 | 4,80440 Kč | 120,11 Kč |
| 100 | 4,15130 Kč | 415,13 Kč |
| 250 | 3,83760 Kč | 959,40 Kč |
| 500 | 3,64904 Kč | 1 824,52 Kč |
| 1 000 | 3,49386 Kč | 3 493,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,32970 Kč | 8 324,25 Kč |
| 5 000 | 3,23084 Kč | 16 154,20 Kč |
| 7 500 | 3,18131 Kč | 23 859,83 Kč |
| 12 500 | 3,12645 Kč | 39 080,62 Kč |
| 17 500 | 3,09440 Kč | 54 152,00 Kč |
| 25 000 | 3,06354 Kč | 76 588,50 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |








