
SN74LS00PSR | |
|---|---|
DigiKey Part Number | 296-13220-2-ND - Tape & Reel (TR) 296-13220-1-ND - Cut Tape (CT) 296-13220-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS00PSR |
Description | IC GATE NAND 2CH 2-INP 8SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS00PSR Models |
Category | Current - Output High, Low 400µA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 15ns @ 5V, 15pF |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 8-SO |
Number of Inputs 2 | Package / Case 8-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 4.75V ~ 5.25V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 11,04500 Kč | 110,45 Kč |
| 25 | 9,91960 Kč | 247,99 Kč |
| 100 | 8,68690 Kč | 868,69 Kč |
| 250 | 8,09852 Kč | 2 024,63 Kč |
| 500 | 7,74406 Kč | 3 872,03 Kč |
| 1 000 | 7,64621 Kč | 7 646,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,21250 Kč | 14 425,00 Kč |
| 4 000 | 7,01496 Kč | 28 059,84 Kč |
| 6 000 | 6,91608 Kč | 41 496,48 Kč |
| 10 000 | 6,80648 Kč | 68 064,80 Kč |
| 14 000 | 6,74241 Kč | 94 393,74 Kč |
| 20 000 | 6,68079 Kč | 133 615,80 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |


