
CD40106BM96G4 | |
|---|---|
DigiKey Part Number | 296-31480-2-ND - Tape & Reel (TR) 296-31480-1-ND - Cut Tape (CT) 296-31480-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD40106BM96G4 |
Description | IC INVERT SCHMITT 6CH 1IN 14SOIC |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD40106BM96G4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 0.9V ~ 4V | |
Input Logic Level - High | 3.6V ~ 10.8V | |
Max Propagation Delay @ V, Max CL | 120ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,99196 Kč | 12 479,90 Kč |
| 5 000 | 4,85375 Kč | 24 268,75 Kč |
| 7 500 | 4,78458 Kč | 35 884,35 Kč |
| 12 500 | 4,70791 Kč | 58 848,88 Kč |
| 17 500 | 4,66309 Kč | 81 604,08 Kč |
| 25 000 | 4,62001 Kč | 115 500,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,16000 Kč | 11,16 Kč |
| 10 | 7,89400 Kč | 78,94 Kč |
| 25 | 7,05600 Kč | 176,40 Kč |
| 100 | 6,14030 Kč | 614,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,16000 Kč | 11,16 Kč |
| 10 | 7,89400 Kč | 78,94 Kč |
| 25 | 7,05600 Kč | 176,40 Kč |
| 100 | 6,14030 Kč | 614,03 Kč |
| 250 | 5,70204 Kč | 1 425,51 Kč |
| 500 | 5,43848 Kč | 2 719,24 Kč |
| Unit Price without VAT: | 11,16000 Kč |
|---|---|
| Unit Price with VAT: | 13,50360 Kč |

