
CD40103BEE4 | |
|---|---|
DigiKey Part Number | 296-CD40103BEE4-ND |
Manufacturer | |
Manufacturer Product Number | CD40103BEE4 |
Description | IC BINARY COUNTER 8-BIT 16DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 8 Bit Positive Edge 16-PDIP |
Datasheet | Datasheet |
Category | Reset Asynchronous |
Manufacturer Texas Instruments | Timing Synchronous |
Series | Count Rate 4.8 MHz |
Packaging Tube | Trigger Type Positive Edge |
Part Status Active | Voltage - Supply 3 V ~ 18 V |
Logic Type Binary Counter | Operating Temperature -55°C ~ 125°C (TA) |
Direction Down | Mounting Type Through Hole |
Number of Elements 1 | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Bits per Element 8 | Supplier Device Package 16-PDIP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD40103BE | Rochester Electronics, LLC | 27 290 | 2156-CD40103BE-ND | 19,83000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,35215 Kč | 25 352,15 Kč |
| Unit Price without VAT: | 25,35215 Kč |
|---|---|
| Unit Price with VAT: | 30,67610 Kč |


