
CD40103BE | |
|---|---|
DigiKey Part Number | 296-14080-5-ND |
Manufacturer | |
Manufacturer Product Number | CD40103BE |
Description | IC BINARY COUNTER 8-BIT 16DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 8 Bit Positive Edge 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD40103BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Down | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 2.4 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,95000 Kč | 40,95 Kč |
| 10 | 30,13200 Kč | 301,32 Kč |
| 25 | 27,44000 Kč | 686,00 Kč |
| 100 | 24,48160 Kč | 2 448,16 Kč |
| 250 | 23,07008 Kč | 5 767,52 Kč |
| 500 | 22,21966 Kč | 11 109,83 Kč |
| 1 000 | 21,51959 Kč | 21 519,59 Kč |
| 2 500 | 20,78038 Kč | 51 950,95 Kč |
| 5 000 | 20,33484 Kč | 101 674,20 Kč |
| Unit Price without VAT: | 40,95000 Kč |
|---|---|
| Unit Price with VAT: | 49,54950 Kč |



