
CD40103BE | |
|---|---|
DigiKey Part Number | 296-14080-5-ND |
Manufacturer | |
Manufacturer Product Number | CD40103BE |
Description | IC BINARY COUNTER 8-BIT 16DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 8 Bit Positive Edge 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD40103BE Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 2.4 MHz |
Series | Trigger Type Positive Edge |
Packaging Tube | Voltage - Supply 3 V ~ 18 V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Through Hole |
Direction Down | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 16-PDIP |
Number of Bits per Element 8 | Base Product Number |
Reset Asynchronous |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 10 | 32,88300 Kč | 328,83 Kč |
| 25 | 29,98520 Kč | 749,63 Kč |
| 100 | 26,78920 Kč | 2 678,92 Kč |
| 250 | 25,26732 Kč | 6 316,83 Kč |
| 500 | 24,34970 Kč | 12 174,85 Kč |
| 1 000 | 23,59440 Kč | 23 594,40 Kč |
| 2 500 | 22,79719 Kč | 56 992,97 Kč |
| 5 000 | 22,31663 Kč | 111 583,15 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |


