
CD4002BM96 | |
|---|---|
DigiKey Part Number | 296-38049-2-ND - Tape & Reel (TR) 296-38049-1-ND - Cut Tape (CT) 296-38049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4002BM96 |
Description | IC GATE NOR 2CH 4-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 2 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4002BM96 Models |
Category | Current - Output High, Low 3.4mA, 3.4mA |
Mfr | Input Logic Level - Low 1.5V ~ 4V |
Series | Input Logic Level - High 3.5V ~ 11V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 90ns @ 15V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 14-SOIC |
Number of Inputs 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4002BM96 | Texas Instruments | 671 | 296-38049-1-ND | 9,87000 Kč | Parametric Equivalent |
| CD4002BM | Rochester Electronics, LLC | 4 235 | 2156-CD4002BM-ND | 24,15000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,88700 Kč | 68,87 Kč |
| 25 | 6,15680 Kč | 153,92 Kč |
| 100 | 5,34190 Kč | 534,19 Kč |
| 250 | 4,95300 Kč | 1 238,25 Kč |
| 500 | 4,71868 Kč | 2 359,34 Kč |
| 1 000 | 4,55237 Kč | 4 552,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,38378 Kč | 8 459,45 Kč |
| 5 000 | 3,28363 Kč | 16 418,15 Kč |
| 7 500 | 3,23344 Kč | 24 250,80 Kč |
| 12 500 | 3,17784 Kč | 39 723,00 Kč |
| 17 500 | 3,14534 Kč | 55 043,45 Kč |
| 25 000 | 3,11409 Kč | 77 852,25 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |










