
CC2674R106T0RGZR | |
|---|---|
DigiKey Part Number | 296-CC2674R106T0RGZRTR-ND - Tape & Reel (TR) 296-CC2674R106T0RGZRCT-ND - Cut Tape (CT) 296-CC2674R106T0RGZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2674R106T0RGZR |
Description | IC RF TXRX+MCU 802.15.4 48VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3, Wireless M-Bus, Zigbee® 2.36GHz ~ 2.5GHz 48-VFQFN Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | DSSS, GFSK, MSK, O-QPSK | |
Frequency | ||
Data Rate (Max) | 3Mbps | |
Power - Output | 5dBm | |
Sensitivity | -105dBm | |
Memory Size | 1MB Flash, 40kB ROM, 256kB SRAM | |
Serial Interfaces | GPIO, I2C, I2S, JTAG, SPI, UART | |
GPIO | 45 | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 6.4mA | |
Current - Transmitting | 7.3mA ~ 9.8mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,05000 Kč | 182,05 Kč |
| 10 | 141,41800 Kč | 1 414,18 Kč |
| 25 | 131,26080 Kč | 3 281,52 Kč |
| 100 | 120,08810 Kč | 12 008,81 Kč |
| 250 | 114,76172 Kč | 28 690,43 Kč |
| 500 | 111,55262 Kč | 55 776,31 Kč |
| 1 000 | 108,91005 Kč | 108 910,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 106,12109 Kč | 265 302,72 Kč |
| Unit Price without VAT: | 182,05000 Kč |
|---|---|
| Unit Price with VAT: | 220,28050 Kč |



