
CC1354P106T0RGZR | |
|---|---|
DigiKey Part Number | 296-CC1354P106T0RGZRTR-ND - Tape & Reel (TR) 296-CC1354P106T0RGZRCT-ND - Cut Tape (CT) 296-CC1354P106T0RGZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1354P106T0RGZR |
Description | IC RF TXRX+MCU 802.15.4 48VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3, Zigbee® 287MHz ~ 351MHz, 359MHz ~ 439MHz, 431MHz ~ 527MHz, 861MHz ~ 1.054GHz, 1.076GHz ~ 1.315GHz, 2.36GHz ~ 2.5GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC1354P106T0RGZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | 2-GFSK, 4-GFSK, DSSS, GFSK, MSK, OOK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 20dBm | |
Sensitivity | -121dBm | |
Memory Size | 1MB Flash, 256kB RAM | |
Serial Interfaces | ADC, GPIO, I2C, I2S, JTAG, PCM, PWM, SPI, UART | |
GPIO | 26 | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 5.8mA ~ 6.9mA | |
Current - Transmitting | 7.1mA ~ 101mA | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,04000 Kč | 228,04 Kč |
| 10 | 178,12600 Kč | 1 781,26 Kč |
| 25 | 165,67440 Kč | 4 141,86 Kč |
| 100 | 151,97510 Kč | 15 197,51 Kč |
| 250 | 145,44560 Kč | 36 361,40 Kč |
| 500 | 141,50930 Kč | 70 754,65 Kč |
| 1 000 | 138,27057 Kč | 138 270,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 112,15393 Kč | 280 384,83 Kč |
| Unit Price without VAT: | 228,04000 Kč |
|---|---|
| Unit Price with VAT: | 275,92840 Kč |




