
CC1352P1F3RGZR | |
|---|---|
DigiKey Part Number | 296-CC1352P1F3RGZRTR-ND - Tape & Reel (TR) 296-CC1352P1F3RGZRCT-ND - Cut Tape (CT) 296-CC1352P1F3RGZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1352P1F3RGZR |
Description | IC RF TXRX+MCU 802.15.4 48VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth 6LoWPAN, Bluetooth v5.1, Thread, Zigbee® 143MHz ~ 176MHz, 287MHz ~ 351MHz, 359MHz ~ 527MHz, 861MHz ~ 1.054GHz, 1.076GHz ~ 1.315GHz, 2.36GHz ~ 2.5GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC1352P1F3RGZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | DSSS, GFSK, O-QPSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 20dBm | |
Sensitivity | -122dBm | |
Memory Size | 352kB Flash, 80kB SRAM | |
Serial Interfaces | ADC, GPIO, I2C, I2S, SPI, UART | |
GPIO | 26 | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 5.8mA | |
Current - Transmitting | 63mA ~ 79mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,20000 Kč | 164,20 Kč |
| 10 | 142,32400 Kč | 1 423,24 Kč |
| 25 | 134,73160 Kč | 3 368,29 Kč |
| 100 | 124,32500 Kč | 12 432,50 Kč |
| 250 | 118,08940 Kč | 29 522,35 Kč |
| 500 | 113,68780 Kč | 56 843,90 Kč |
| 1 000 | 109,54216 Kč | 109 542,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 92,77026 Kč | 231 925,65 Kč |
| Unit Price without VAT: | 164,20000 Kč |
|---|---|
| Unit Price with VAT: | 198,68200 Kč |








