
CC1312R1F3RGZR | |
|---|---|
DigiKey Part Number | 296-CC1312R1F3RGZRTR-ND - Tape & Reel (TR) 296-CC1312R1F3RGZRCT-ND - Cut Tape (CT) 296-CC1312R1F3RGZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1312R1F3RGZR |
Description | IC RF TXRX+MCU 48VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 431MHz ~ 527MHz, 861MHz ~ 1.054GHz, 1.069GHz ~ 1.329GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC1312R1F3RGZR Models |
Category | Memory Size 352kB Flash, 80kB RAM |
Mfr | Serial Interfaces I2C, I2S, SPI, UART |
Series | GPIO 30 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.8V ~ 3.8V |
Part Status Active | Current - Receiving 5.8mA |
DigiKey Programmable Not Verified | Current - Transmitting 8mA ~ 24.9mA |
Type TxRx + MCU | Operating Temperature -40°C ~ 85°C (TA) |
Modulation 2FSK, 4FSK, GFSK | Mounting Type Surface Mount |
Frequency | Package / Case 48-VFQFN Exposed Pad |
Data Rate (Max) 4Mbps | Supplier Device Package 48-VQFN (7x7) |
Power - Output 14dBm | Base Product Number |
Sensitivity -125dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,33000 Kč | 137,33 Kč |
| 10 | 119,03800 Kč | 1 190,38 Kč |
| 25 | 112,64160 Kč | 2 816,04 Kč |
| 100 | 103,86240 Kč | 10 386,24 Kč |
| 250 | 98,60156 Kč | 24 650,39 Kč |
| 500 | 94,88744 Kč | 47 443,72 Kč |
| 1 000 | 91,38834 Kč | 91 388,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 87,07350 Kč | 217 683,75 Kč |
| Unit Price without VAT: | 137,33000 Kč |
|---|---|
| Unit Price with VAT: | 166,16930 Kč |






