
CC1312R74T0RGZR | |
|---|---|
DigiKey Part Number | 296-CC1312R74T0RGZRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC1312R74T0RGZR |
Description | IC RF TXRX+MCU BLE 48VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.2, Thread, Wireless M-Bus, Zigbee® 287MHz ~ 351MHz, 359MHz ~ 439MHz, 431MHz ~ 527MHz, 861MHz ~ 1.054GHz, 1.076GHz ~ 1.315GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC1312R74T0RGZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | 4-GFSK, DSSS, GFSK, MSK, OOK | |
Frequency | ||
Data Rate (Max) | 500kbps | |
Power - Output | 14dBm | |
Sensitivity | -121dBm | |
Memory Size | 704kB Flash, 48kB RAM | |
Serial Interfaces | GPIO, I2C, I2S, SPI, UART | |
GPIO | 30 | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 5.4mA | |
Current - Transmitting | 8mA ~ 24.9mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 94,42717 Kč | 236 067,93 Kč |
| Unit Price without VAT: | 94,42717 Kč |
|---|---|
| Unit Price with VAT: | 114,25688 Kč |


