
CAXC8T245QWRGYRQ1 | |
|---|---|
DigiKey Part Number | 296-CAXC8T245QWRGYRQ1TR-ND - Tape & Reel (TR) 296-CAXC8T245QWRGYRQ1CT-ND - Cut Tape (CT) 296-CAXC8T245QWRGYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAXC8T245QWRGYRQ1 |
Description | IC TRANSLATION TXRX 0.65V/3.6V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-VQFN (5.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | CAXC8T245QWRGYRQ1 Models |
Category | Current - Output High, Low 12mA, 12mA |
Manufacturer Texas Instruments | Voltage - Supply 0.65V ~ 3.6V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Translation Transceiver | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 24-VFQFN Exposed Pad |
Number of Bits per Element 8 | Supplier Device Package 24-VQFN (5.5x3.5) |
Output Type 3-State | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAXC8T245QRHLRQ1 | Texas Instruments | 396 | 296-CAXC8T245QRHLRQ1CT-ND | 42,63000 Kč | Parametric Equivalent |
| SN74AXCH8T245RHLR | Texas Instruments | 17 123 | 296-53475-1-ND | 36,96000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,10000 Kč | 44,10 Kč |
| 10 | 32,48400 Kč | 324,84 Kč |
| 25 | 29,59040 Kč | 739,76 Kč |
| 100 | 26,42180 Kč | 2 642,18 Kč |
| 250 | 24,91036 Kč | 6 227,59 Kč |
| 500 | 24,06286 Kč | 12 031,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,32283 Kč | 66 968,49 Kč |
| 6 000 | 21,86956 Kč | 131 217,36 Kč |
| 9 000 | 21,64245 Kč | 194 782,05 Kč |
| Unit Price without VAT: | 44,10000 Kč |
|---|---|
| Unit Price with VAT: | 53,36100 Kč |








