CAVCH4T245MRSVREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAVCH4T245MRSVREP

DigiKey Part Number
296-23995-2-ND - Tape & Reel (TR)
296-23995-1-ND - Cut Tape (CT)
296-23995-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAVCH4T245MRSVREP
Description
IC TRANSLATION TXRX 3.6V 16-UQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-UQFN (2.6x1.8)
Datasheet
 Datasheet
EDA/CAD Models
CAVCH4T245MRSVREP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Translation Transceiver
Number of Elements
2
Number of Bits per Element
2
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-UFQFN
Supplier Device Package
16-UQFN (2.6x1.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 286
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
194,51000 Kč94,51 Kč
1071,80200 Kč718,02 Kč
2566,10560 Kč1 652,64 Kč
10059,84300 Kč5 984,30 Kč
25058,55100 Kč14 637,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00051,74336 Kč155 230,08 Kč
Manufacturers Standard Package
Unit Price without VAT:94,51000 Kč
Unit Price with VAT:114,35710 Kč

Other Suppliers on DigiKey

4 183In Stock
Ships from Rochester Electronics, LLC