CAVCB164245QDGGRQ1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 1 395
Unit Price: 1,16000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,30000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 729
Unit Price: 0,95000 Kč
Datasheet
Voltage Level Translator Bidirectional 2 Circuit 8 Channel 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAVCB164245QDGGRQ1

DigiKey Part Number
296-31475-2-ND - Tape & Reel (TR)
296-31475-1-ND - Cut Tape (CT)
296-31475-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAVCB164245QDGGRQ1
Description
IC XLTR VL BIDIR 48-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 2 Circuit 8 Channel 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CAVCB164245QDGGRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
2
Channels per Circuit
8
Voltage - VCCA
1.4 V ~ 3.6 V
Voltage - VCCB
1.4 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Features
-
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
180,63000 Kč80,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00060,33482 Kč120 669,64 Kč
Manufacturers Standard Package
Unit Price without VAT:80,63000 Kč
Unit Price with VAT:97,56230 Kč