AND Gate IC 1 Channel SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAHCT1G08QDCKRQ1

DigiKey Part Number
296-CAHCT1G08QDCKRQ1TR-ND - Tape & Reel (TR)
296-CAHCT1G08QDCKRQ1CT-ND - Cut Tape (CT)
296-CAHCT1G08QDCKRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAHCT1G08QDCKRQ1
Description
IC GATE AND 1CH 2-INP SC70-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel SC-70-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Grade
Automotive
Number of Circuits
1
Qualification
AEC-Q100
Number of Inputs
2
Mounting Type
Surface Mount
Voltage - Supply
4.5V ~ 5.5V
Supplier Device Package
SC-70-5
Current - Quiescent (Max)
1 µA
Package / Case
5-TSSOP, SC-70-5, SOT-353
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHCT1G08DCK3Texas Instruments10 715296-SN74AHCT1G08DCK3CT-ND7,51000 KčParametric Equivalent
SN74AHCT1G08DCKRTexas Instruments8 133296-4707-1-ND2,71000 KčParametric Equivalent
74AHCT1G08GW,125Nexperia USA Inc.4 8121727-4000-1-ND2,29000 KčParametric Equivalent
74AHCT1G08GW-Q100,Nexperia USA Inc.5 9221727-1016-1-ND2,71000 KčParametric Equivalent
74AHCT1G08QSE-7Diodes Incorporated3931-74AHCT1G08QSE-7CT-ND2,92000 KčParametric Equivalent
In-Stock: 2 035
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,09000 Kč7,09 Kč
104,96400 Kč49,64 Kč
254,40480 Kč110,12 Kč
1003,79570 Kč379,57 Kč
2503,50624 Kč876,56 Kč
5003,33104 Kč1 665,52 Kč
1 0003,18735 Kč3 187,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,00980 Kč9 029,40 Kč
6 0002,92290 Kč17 537,40 Kč
9 0002,87936 Kč25 914,24 Kč
15 0002,83113 Kč42 466,95 Kč
21 0002,80295 Kč58 861,95 Kč
30 0002,77584 Kč83 275,20 Kč
Manufacturers Standard Package
Unit Price without VAT:7,09000 Kč
Unit Price with VAT:8,57890 Kč