
SN74AHCT1G08DCK3 | |
|---|---|
DigiKey Part Number | 296-SN74AHCT1G08DCK3TR-ND - Tape & Reel (TR) 296-SN74AHCT1G08DCK3CT-ND - Cut Tape (CT) 296-SN74AHCT1G08DCK3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT1G08DCK3 |
Description | IC GATE AND 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT1G08DCK3 Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-70-5 |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,51000 Kč | 7,51 Kč |
| 10 | 5,27600 Kč | 52,76 Kč |
| 25 | 4,68840 Kč | 117,21 Kč |
| 100 | 4,04600 Kč | 404,60 Kč |
| 250 | 3,73896 Kč | 934,74 Kč |
| 500 | 3,55502 Kč | 1 777,51 Kč |
| 1 000 | 3,40299 Kč | 3 402,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,21543 Kč | 9 646,29 Kč |
| 6 000 | 3,12363 Kč | 18 741,78 Kč |
| 9 000 | 3,07767 Kč | 27 699,03 Kč |
| 15 000 | 3,02673 Kč | 45 400,95 Kč |
| 21 000 | 2,99696 Kč | 62 936,16 Kč |
| 30 000 | 2,96833 Kč | 89 049,90 Kč |
| Unit Price without VAT: | 7,51000 Kč |
|---|---|
| Unit Price with VAT: | 9,08710 Kč |

