Battery Multi-Function Controller IC Lithium Ion/Polymer 12-SON (2.5x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ78Z100DRZR

DigiKey Part Number
296-BQ78Z100DRZRTR-ND - Tape & Reel (TR)
296-BQ78Z100DRZRCT-ND - Cut Tape (CT)
296-BQ78Z100DRZRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ78Z100DRZR
Description
IC BATT MFUNC LI-ION 1-2CL 12SON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Multi-Function Controller IC Lithium Ion/Polymer 12-SON (2.5x4)
Datasheet
 Datasheet
EDA/CAD Models
BQ78Z100DRZR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Multi-Function Controller
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1 ~ 2
Fault Protection
Over Current, Over Temperature, Over/Under Voltage, Short Circuit
Interface
HDQ, I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
12-VFDFN Exposed Pad
Supplier Device Package
12-SON (2.5x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 493
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
192,18000 Kč92,18 Kč
1069,94400 Kč699,44 Kč
2564,37160 Kč1 609,29 Kč
10058,25060 Kč5 825,06 Kč
25055,33140 Kč13 832,85 Kč
50053,57220 Kč26 786,10 Kč
1 00052,12376 Kč52 123,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00050,33522 Kč151 005,66 Kč
Manufacturers Standard Package
Unit Price without VAT:92,18000 Kč
Unit Price with VAT:111,53780 Kč