Battery Multi-Function Controller IC Lithium Ion/Polymer 32-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ4050RSMR

DigiKey Part Number
296-48498-2-ND - Tape & Reel (TR)
296-48498-1-ND - Cut Tape (CT)
296-48498-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ4050RSMR
Description
IC BATT MFUNC LI-ION 1-4C 32VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Battery Multi-Function Controller IC Lithium Ion/Polymer 32-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
BQ4050RSMR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Multi-Function Controller
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1 ~ 4
Fault Protection
Over Current, Over Temperature, Over/Under Voltage, Short Circuit
Interface
SMBus
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 393
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
163,20000 Kč63,20 Kč
1047,35000 Kč473,50 Kč
2543,36520 Kč1 084,13 Kč
10038,98700 Kč3 898,70 Kč
25036,90104 Kč9 225,26 Kč
50035,64410 Kč17 822,05 Kč
1 00034,60911 Kč34 609,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00033,33090 Kč99 992,70 Kč
6 00032,70533 Kč196 231,98 Kč
Manufacturers Standard Package
Unit Price without VAT:63,20000 Kč
Unit Price with VAT:76,47200 Kč