
BQ771611DPJT | |
|---|---|
DigiKey Part Number | 296-BQ771611DPJTTR-ND - Tape & Reel (TR) 296-BQ771611DPJTCT-ND - Cut Tape (CT) 296-BQ771611DPJTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ771611DPJT |
Description | IC BATT PROT LI-ION 2-4CEL 8WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ771611DPJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 4 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-WSON (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 23,77000 Kč | 237,70 Kč |
| 25 | 21,58600 Kč | 539,65 Kč |
| 100 | 19,17540 Kč | 1 917,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 18,02636 Kč | 4 506,59 Kč |
| 500 | 17,33426 Kč | 8 667,13 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |







