
BQ29700DSET | |
|---|---|
DigiKey Part Number | 296-37746-2-ND - Tape & Reel (TR) 296-37746-1-ND - Cut Tape (CT) 296-37746-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ29700DSET |
Description | IC BATT PROT LI-ION 1CELL 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ29700DSET Models |
Category | Fault Protection Over Current, Over/Under Voltage, Short Circuit |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-WFDFN |
Function Battery Protection | Supplier Device Package 6-WSON (1.5x1.5) |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |
Number of Cells 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 18,14200 Kč | 181,42 Kč |
| 25 | 16,39520 Kč | 409,88 Kč |
| 100 | 14,48650 Kč | 1 448,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 13,57648 Kč | 3 394,12 Kč |
| 500 | 13,02758 Kč | 6 513,79 Kč |
| 750 | 12,75251 Kč | 9 564,38 Kč |
| 1 250 | 12,44812 Kč | 15 560,15 Kč |
| 1 750 | 12,27003 Kč | 21 472,55 Kč |
| 2 500 | 12,09863 Kč | 30 246,58 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |









