
BQ28Z610DRZT-R1 | |
|---|---|
DigiKey Part Number | 296-BQ28Z610DRZT-R1TR-ND - Tape & Reel (TR) 296-BQ28Z610DRZT-R1CT-ND - Cut Tape (CT) 296-BQ28Z610DRZT-R1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ28Z610DRZT-R1 |
Description | IC BATT MFUNC LI-ION 1-2CL 12SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion/Polymer 12-SON (2.5x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ28Z610DRZT-R1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Multi-Function Controller | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 ~ 2 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage, Short Circuit | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFDFN Exposed Pad | |
Supplier Device Package | 12-SON (2.5x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,67000 Kč | 109,67 Kč |
| 10 | 83,67400 Kč | 836,74 Kč |
| 25 | 77,17760 Kč | 1 929,44 Kč |
| 100 | 70,03340 Kč | 7 003,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 66,62832 Kč | 16 657,08 Kč |
| 500 | 64,57550 Kč | 32 287,75 Kč |
| 750 | 63,54771 Kč | 47 660,78 Kč |
| 1 250 | 62,40803 Kč | 78 010,04 Kč |
| 1 750 | 61,74266 Kč | 108 049,65 Kč |
| 2 500 | 61,10217 Kč | 152 755,42 Kč |
| Unit Price without VAT: | 109,67000 Kč |
|---|---|
| Unit Price with VAT: | 132,70070 Kč |









