ITV_Series_4030
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ITV_Series_4030
Littelfuse ITV Series | Datasheet Preview

ITV4030L0812NR

DigiKey Part Number
18-ITV4030L0812NRTR-ND - Tape & Reel (TR)
18-ITV4030L0812NRCT-ND - Cut Tape (CT)
18-ITV4030L0812NRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ITV4030L0812NR
Description
FUSE BATTERY PROTECTOR 8V 12A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12A 36 VDC Fuse Board Mount Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Board Mount
Current Rating (Amps)
12A
Voltage Rating - DC
36 VDC
Response Time
Fast Blow
Applications
Battery Protection
Features
4 ~ 9V Triggerable
Class
-
Approval Agency
cURus, TUV
Operating Temperature
-10°C ~ 65°C
Breaking Capacity @ Rated Voltage
50A
Package / Case
1612 (4030 Metric)
Size / Dimension
0.157" L x 0.118" W x 0.035" H (4.00mm x 3.00mm x 0.90mm)
DC Cold Resistance
0.00001 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 406
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
198,09000 Kč98,09 Kč
581,42200 Kč407,11 Kč
1075,10600 Kč751,06 Kč
5062,30380 Kč3 115,19 Kč
10057,46650 Kč5 746,65 Kč
25051,61376 Kč12 903,44 Kč
50048,36448 Kč24 182,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00039,51346 Kč197 567,30 Kč
Manufacturers Standard Package
Unit Price without VAT:98,09000 Kč
Unit Price with VAT:118,68890 Kč