
BQ25887RGER | |
|---|---|
DigiKey Part Number | 296-53517-2-ND - Tape & Reel (TR) 296-53517-1-ND - Cut Tape (CT) 296-53517-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25887RGER |
Description | IC BAT BALANCER LI-ION 2C 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Balancer IC Lithium Ion 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25887RGER Models |
Category | Fault Protection Over Current, Over Temperature, Over Voltage |
Mfr | Interface I2C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Function Battery Balancer | Package / Case 24-VFQFN Exposed Pad |
Battery Chemistry Lithium Ion | Supplier Device Package 24-VQFN (4x4) |
Number of Cells 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,80000 Kč | 117,80 Kč |
| 10 | 90,08100 Kč | 900,81 Kč |
| 25 | 83,12680 Kč | 2 078,17 Kč |
| 100 | 75,48780 Kč | 7 548,78 Kč |
| 250 | 72,38180 Kč | 18 095,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 65,61217 Kč | 196 836,51 Kč |
| Unit Price without VAT: | 117,80000 Kč |
|---|---|
| Unit Price with VAT: | 142,53800 Kč |












