Buzzers Transducer, Externally Driven Electromechanical 3.6 V 100mA 2.73kHz 85dB @ 3.6V, 10cm Surface Mount Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TE082703-3

DigiKey Part Number
2104-TE082703-3CT-ND - Cut Tape (CT)
2104-TE082703-3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TE082703-3
Description
BUZZER ELECTRO 3.6V 0.3X0.3 SMD
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Electromechanical 3.6 V 100mA 2.73kHz 85dB @ 3.6V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DB Unlimited
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
3.6 V
Voltage Range
2.5 ~ 4.5V
Frequency
2.73kHz
Technology
Electromechanical
Operating Mode
-
Duration
-
Sound Pressure Level (SPL)
85dB @ 3.6V, 10cm
Current - Supply
100mA
Port Location
Top
Operating Temperature
-30°C ~ 70°C
Approval Agency
-
Ratings
-
Ingress Protection
-
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.335" L x 0.335" W (8.50mm x 8.50mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 674
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
153,96000 Kč53,96 Kč
1042,41600 Kč424,16 Kč
2538,61960 Kč965,49 Kč
5036,01160 Kč1 800,58 Kč
10033,60100 Kč3 360,10 Kč
25032,33692 Kč8 084,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:53,96000 Kč
Unit Price with VAT:65,29160 Kč