
BQ25883RGET | |
|---|---|
DigiKey Part Number | 296-BQ25883RGETTR-ND - Tape & Reel (TR) 296-BQ25883RGETCT-ND - Cut Tape (CT) 296-BQ25883RGETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25883RGET |
Description | IC BATT CHG LI-ION 2CELL 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25883RGET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 2 | |
Current - Charging | Constant | |
Programmable Features | Current | |
Fault Protection | Over Current, Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 2.2A | |
Battery Pack Voltage | 9.2V (Max) | |
Voltage - Supply (Max) | 6.2V | |
Interface | I2C, USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,99000 Kč | 125,99 Kč |
| 10 | 96,61200 Kč | 966,12 Kč |
| 25 | 89,25840 Kč | 2 231,46 Kč |
| 100 | 81,18250 Kč | 8 118,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 77,33144 Kč | 19 332,86 Kč |
| 500 | 75,00990 Kč | 37 504,95 Kč |
| 750 | 73,84772 Kč | 55 385,79 Kč |
| 1 250 | 72,56018 Kč | 90 700,23 Kč |
| 1 750 | 71,80740 Kč | 125 662,95 Kč |
| 2 500 | 71,08352 Kč | 177 708,80 Kč |
| Unit Price without VAT: | 125,99000 Kč |
|---|---|
| Unit Price with VAT: | 152,44790 Kč |







