BQ25723EVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ25723EVM

DigiKey Part Number
296-BQ25723EVM-ND
Manufacturer
Manufacturer Product Number
BQ25723EVM
Description
EVAL BOARD FOR BQ25723
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
BQ25723 - Battery Charger Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
Battery Charger
Embedded
No
Utilized IC / Part
BQ25723
Primary Attributes
-
Secondary Attributes
On-Board LEDs, Test Points
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 763,74000 Kč3 763,74 Kč
Manufacturers Standard Package
Unit Price without VAT:3 763,74000 Kč
Unit Price with VAT:4 554,12540 Kč