
BQ25770GEVM | |
|---|---|
DigiKey Part Number | 296-BQ25770GEVM-ND |
Manufacturer | |
Manufacturer Product Number | BQ25770GEVM |
Description | EVAL BOARD FOR BQ25770 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BQ25770 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | No | |
Utilized IC / Part | BQ25770 | |
Primary Attributes | 3.5V ~ 40V Input Voltage | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 026,74000 Kč | 5 026,74 Kč |
| Unit Price without VAT: | 5 026,74000 Kč |
|---|---|
| Unit Price with VAT: | 6 082,35540 Kč |



