
BQ25770GREER | |
|---|---|
DigiKey Part Number | 296-BQ25770GREERTR-ND - Tape & Reel (TR) 296-BQ25770GREERCT-ND - Cut Tape (CT) 296-BQ25770GREERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25770GREER |
Description | IC, 2-CELL TO 5-CELL, NVDC DUAL- |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 36-WQFN (5x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 2 ~ 5 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Current, Over Temperature, Over Voltage | |
Charge Current - Max | 16.32A | |
Battery Pack Voltage | 23V (Max) | |
Voltage - Supply (Max) | 40V | |
Interface | SMBus, USB | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFQFN Exposed Pad | |
Supplier Device Package | 36-WQFN (5x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,83000 Kč | 124,83 Kč |
| 10 | 95,63000 Kč | 956,30 Kč |
| 25 | 88,33440 Kč | 2 208,36 Kč |
| 100 | 80,32470 Kč | 8 032,47 Kč |
| 250 | 76,50748 Kč | 19 126,87 Kč |
| 500 | 74,20588 Kč | 37 102,94 Kč |
| 1 000 | 72,31138 Kč | 72 311,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 69,97195 Kč | 209 915,85 Kč |
| Unit Price without VAT: | 124,83000 Kč |
|---|---|
| Unit Price with VAT: | 151,04430 Kč |





