
BQ25172DSGR | |
|---|---|
DigiKey Part Number | 296-BQ25172DSGRTR-ND - Tape & Reel (TR) 296-BQ25172DSGRCT-ND - Cut Tape (CT) 296-BQ25172DSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25172DSGR |
Description | 0.8-A, ONE- TO SIX-CELL NIMH STA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Nickel Metal Hydride 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25172DSGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Nickel Metal Hydride | |
Number of Cells | 1 ~ 6 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Current, Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 800mA | |
Battery Pack Voltage | 10.5V (Max) | |
Voltage - Supply (Max) | 18V | |
Interface | USB | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,21000 Kč | 20,21 Kč |
| 10 | 14,56700 Kč | 145,67 Kč |
| 25 | 13,14360 Kč | 328,59 Kč |
| 100 | 11,57330 Kč | 1 157,33 Kč |
| 250 | 10,82308 Kč | 2 705,77 Kč |
| 500 | 10,37092 Kč | 5 185,46 Kč |
| 1 000 | 9,99896 Kč | 9 998,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,53937 Kč | 28 618,11 Kč |
| 6 000 | 9,31442 Kč | 55 886,52 Kč |
| 9 000 | 9,20182 Kč | 82 816,38 Kč |
| 15 000 | 9,07696 Kč | 136 154,40 Kč |
| 21 000 | 9,00403 Kč | 189 084,63 Kč |
| Unit Price without VAT: | 20,21000 Kč |
|---|---|
| Unit Price with VAT: | 24,45410 Kč |










