Polymeric PTC Resettable Fuse 6V 1.1 A Ih Surface Mount 0805 (2012 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMD0805B110TF

DigiKey Part Number
13-SMD0805B110TFTR-ND - Tape & Reel (TR)
13-SMD0805B110TFCT-ND - Cut Tape (CT)
13-SMD0805B110TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMD0805B110TF
Description
PTC RESET FUSE 6V 1.1A 0805
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 1.1 A Ih Surface Mount 0805 (2012 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
SMD0805B110TF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
6V
Current - Hold (Ih) (Max)
1.1 A
Current - Trip (It)
2 A
Current - Max
100 A
Time to Trip
300 ms
Resistance - Initial (Ri) (Min)
35 mOhms
Resistance - Post Trip (R1) (Max)
210 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), Concave
Size / Dimension
0.083" L x 0.053" W (2.10mm x 1.35mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Approval Agency
cUL, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 688
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
52,77200 Kč13,86 Kč
102,56200 Kč25,62 Kč
502,12080 Kč106,04 Kč
1001,95490 Kč195,49 Kč
2501,75796 Kč439,49 Kč
5001,62230 Kč811,15 Kč
1 0001,49674 Kč1 496,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,25372 Kč3 761,16 Kč
6 0001,15563 Kč6 933,78 Kč
9 0001,10163 Kč9 914,67 Kč
15 0001,03688 Kč15 553,20 Kč
21 0000,99616 Kč20 919,36 Kč
30 0000,95455 Kč28 636,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč