Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BQ25070DQCR | |
|---|---|
DigiKey Part Number | 296-BQ25070DQCRTR-ND - Tape & Reel (TR) 296-BQ25070DQCRCT-ND - Cut Tape (CT) 296-BQ25070DQCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25070DQCR |
Description | IC BATT CHG IRON PHOS 1C 10WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Iron Phosphate 10-WSON (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25070DQCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Iron Phosphate | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | 1A | |
Battery Pack Voltage | 3.5V | |
Voltage - Supply (Max) | 10.2V | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,90000 Kč | 39,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,02858 Kč | 69 085,74 Kč |
| 6 000 | 22,56603 Kč | 135 396,18 Kč |
| 9 000 | 22,33441 Kč | 201 009,69 Kč |
| Unit Price without VAT: | 39,90000 Kč |
|---|---|
| Unit Price with VAT: | 48,27900 Kč |



