
BQ25070DQCT | |
|---|---|
DigiKey Part Number | 296-29180-2-ND - Tape & Reel (TR) 296-29180-1-ND - Cut Tape (CT) 296-29180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25070DQCT |
Description | IC BATT CHG IRON PHOS 1C 10WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Iron Phosphate 10-WSON (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25070DQCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Iron Phosphate | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | 1A | |
Battery Pack Voltage | 3.5V | |
Voltage - Supply (Max) | 10.2V | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,26000 Kč | 53,26 Kč |
| 10 | 39,59500 Kč | 395,95 Kč |
| 25 | 36,17240 Kč | 904,31 Kč |
| 100 | 32,42540 Kč | 3 242,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 30,63868 Kč | 7 659,67 Kč |
| 500 | 29,56052 Kč | 14 780,26 Kč |
| 750 | 29,02093 Kč | 21 765,70 Kč |
| 1 250 | 28,42289 Kč | 35 528,61 Kč |
| 1 750 | 28,07336 Kč | 49 128,38 Kč |
| 2 500 | 27,73725 Kč | 69 343,12 Kč |
| 6 250 | 27,01338 Kč | 168 833,62 Kč |
| Unit Price without VAT: | 53,26000 Kč |
|---|---|
| Unit Price with VAT: | 64,44460 Kč |

