Charger IC Multi-Chemistry 28-WQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24780SRUYR

DigiKey Part Number
296-46288-2-ND - Tape & Reel (TR)
296-46288-1-ND - Cut Tape (CT)
296-46288-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24780SRUYR
Description
IC BAT CHG MULTCHEM 1-4CL 28WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 28-WQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
BQ24780SRUYR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Max)
24V
Manufacturer
Texas Instruments
Interface
SMBus
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Battery Chemistry
Multi-Chemistry
Package / Case
28-WFQFN Exposed Pad
Number of Cells
1 ~ 4
Supplier Device Package
28-WQFN (4x4)
Fault Protection
Over Current, Over Voltage, Short Circuit
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BQ24780SRUYTTexas Instruments196296-42066-1-ND86,51000 KčParametric Equivalent
In-Stock: 2 299
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
167,40000 Kč67,40 Kč
1050,50000 Kč505,00 Kč
2546,27120 Kč1 156,78 Kč
10041,62640 Kč4 162,64 Kč
25039,41324 Kč9 853,31 Kč
50038,80934 Kč19 404,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00035,62290 Kč106 868,70 Kč
6 00034,95884 Kč209 753,04 Kč
Manufacturers Standard Package
Unit Price without VAT:67,40000 Kč
Unit Price with VAT:81,55400 Kč