BQ24780S - Battery Charger Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24780SEVM-583

DigiKey Part Number
296-42200-ND
Manufacturer
Manufacturer Product Number
BQ24780SEVM-583
Description
EVAL BOARD FOR BQ24780S
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
BQ24780S - Battery Charger Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Embedded
No
Manufacturer
Texas Instruments
Utilized IC / Part
BQ24780S
Packaging
Box
Secondary Attributes
On-Board LEDs
Part Status
Active
Contents
Board(s)
Type
Power Management
Base Product Number
Function
Battery Charger
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:10
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 858,25000 Kč2 858,25 Kč
Manufacturers Standard Package
Unit Price without VAT:2 858,25000 Kč
Unit Price with VAT:3 458,48250 Kč