
BQ24800RUYR | |
|---|---|
DigiKey Part Number | 296-BQ24800RUYRTR-ND - Tape & Reel (TR) 296-BQ24800RUYRCT-ND - Cut Tape (CT) 296-BQ24800RUYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24800RUYR |
Description | IC BAT CNTL MULTCHEM 1-4C 28WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 28-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24800RUYR Models |
Category | Fault Protection Over Current, Over Voltage, Short Circuit |
Manufacturer Texas Instruments | Voltage - Supply (Max) 24V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Battery Chemistry Multi-Chemistry | Package / Case 28-VFQFN Exposed Pad |
Number of Cells 1 ~ 4 | Supplier Device Package 28-WQFN (4x4) |
Current - Charging Constant - Programmable | Base Product Number |
Programmable Features Current, Voltage |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ24800RUYT | Texas Instruments | 719 | 296-BQ24800RUYTCT-ND | 142,16000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,99000 Kč | 72,99 Kč |
| 10 | 54,78700 Kč | 547,87 Kč |
| 25 | 50,26160 Kč | 1 256,54 Kč |
| 100 | 45,28350 Kč | 4 528,35 Kč |
| 250 | 42,90892 Kč | 10 727,23 Kč |
| 500 | 42,40674 Kč | 21 203,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 39,11241 Kč | 117 337,23 Kč |
| Unit Price without VAT: | 72,99000 Kč |
|---|---|
| Unit Price with VAT: | 88,31790 Kč |




