Charger IC Multi-Chemistry 28-WQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24800RUYT

DigiKey Part Number
296-BQ24800RUYTTR-ND - Tape & Reel (TR)
296-BQ24800RUYTCT-ND - Cut Tape (CT)
296-BQ24800RUYTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24800RUYT
Description
IC BAT CNTL MULTCHEM 1-4C 28WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 28-WQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
BQ24800RUYT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Multi-Chemistry
Number of Cells
1 ~ 4
Current - Charging
Constant - Programmable
Programmable Features
Current, Voltage
Fault Protection
Over Current, Over Voltage, Short Circuit
Charge Current - Max
-
Battery Pack Voltage
-
Voltage - Supply (Max)
24V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-WQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 721
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1130,40000 Kč130,40 Kč
1099,99200 Kč999,92 Kč
2592,38280 Kč2 309,57 Kč
10084,03190 Kč8 403,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25080,04940 Kč20 012,35 Kč
50077,64934 Kč38 824,67 Kč
75076,44728 Kč57 335,46 Kč
1 25075,11539 Kč93 894,24 Kč
1 75074,33700 Kč130 089,75 Kč
2 50073,58833 Kč183 970,83 Kč
Manufacturers Standard Package
Unit Price without VAT:130,40000 Kč
Unit Price with VAT:157,78400 Kč