BQ24750RHDT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 39 000
Unit Price: 194,86156 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 19 297
Unit Price: 346,26000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 366 980
Unit Price: 159,58487 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 19 365
Unit Price: 191,29182 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 45 460
Unit Price: 238,95731 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 23 745
Unit Price: 373,34000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 137
Unit Price: 248,82640 Kč
Datasheet
Charger IC Multi-Chemistry 28-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24750RHDT

DigiKey Part Number
BQ24750RHDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BQ24750RHDT
Description
IC BAT CHG MULTCHEM 2-4CL 28VQFN
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 28-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
BQ24750RHDT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Battery Chemistry
Multi-Chemistry
Number of Cells
2 ~ 4
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
Over Current, Over Voltage
Charge Current - Max
10A
Battery Pack Voltage
18.048V (Max)
Voltage - Supply (Max)
24V
Interface
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 19 365 View Now
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250166,71992 Kč41 679,98 Kč
500162,34604 Kč81 173,02 Kč
750160,15623 Kč120 117,17 Kč
1 250157,73026 Kč197 162,82 Kč
Manufacturers Standard Package
Unit Price without VAT:166,71992 Kč
Unit Price with VAT:201,73110 Kč

Other Suppliers on DigiKey

19 365In Stock
Ships from Rochester Electronics, LLC