Charger IC Multi-Chemistry 28-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24750RHDR

DigiKey Part Number
296-21375-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BQ24750RHDR
Description
IC BAT CHG MULTCHEM 2-4CL 28VQFN
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 28-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
BQ24750RHDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Battery Chemistry
Multi-Chemistry
Number of Cells
2 ~ 4
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
Over Current, Over Voltage
Charge Current - Max
10A
Battery Pack Voltage
18.048V (Max)
Voltage - Supply (Max)
24V
Interface
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 366 980 View Now
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000128,96804 Kč386 904,12 Kč
Manufacturers Standard Package
Unit Price without VAT:128,96804 Kč
Unit Price with VAT:156,05133 Kč

Other Suppliers on DigiKey

366 980In Stock
Ships from Rochester Electronics, LLC