Parametric Equivalent
Parametric Equivalent

BQ24610RGER | |
|---|---|
DigiKey Part Number | 296-29437-2-ND - Tape & Reel (TR) 296-29437-1-ND - Cut Tape (CT) 296-29437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24610RGER |
Description | IC BATT CHG LI-ION 1-6CEL 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24610RGER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 ~ 6 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Current, Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 10A | |
Battery Pack Voltage | 2.1V | |
Voltage - Supply (Max) | 28V | |
Interface | - | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,63000 Kč | 101,63 Kč |
| 10 | 77,23100 Kč | 772,31 Kč |
| 25 | 71,14960 Kč | 1 778,74 Kč |
| 100 | 64,45550 Kč | 6 445,55 Kč |
| 250 | 61,36288 Kč | 15 340,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 55,80051 Kč | 167 401,53 Kč |
| Unit Price without VAT: | 101,63000 Kč |
|---|---|
| Unit Price with VAT: | 122,97230 Kč |











