BQ24314 - Battery Charger Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24314EVM-251

DigiKey Part Number
296-30766-ND
Manufacturer
Manufacturer Product Number
BQ24314EVM-251
Description
EVAL BOARD FOR BQ24314
Customer Reference
Detailed Description
BQ24314 - Battery Charger Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Obsolete
Type
Power Management
Function
Battery Charger
Embedded
-
Utilized IC / Part
BQ24314
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Box:10
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 158,25000 Kč1 158,25 Kč
Manufacturers Standard Package
Unit Price without VAT:1 158,25000 Kč
Unit Price with VAT:1 401,48250 Kč