
BQ24314DSGT | |
|---|---|
DigiKey Part Number | 296-BQ24314DSGTTR-ND - Tape & Reel (TR) 296-BQ24314DSGTCT-ND - Cut Tape (CT) 296-BQ24314DSGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24314DSGT |
Description | IC BATT PROTECTION LI-ION 8WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24314DSGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | - | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage | |
Interface | - | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 16,79800 Kč | 167,98 Kč |
| 25 | 15,16880 Kč | 379,22 Kč |
| 100 | 13,38200 Kč | 1 338,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,53076 Kč | 3 132,69 Kč |
| 500 | 12,01758 Kč | 6 008,79 Kč |
| 750 | 11,76056 Kč | 8 820,42 Kč |
| 1 250 | 11,47566 Kč | 14 344,57 Kč |
| 1 750 | 11,30916 Kč | 19 791,03 Kč |
| 2 500 | 11,14902 Kč | 27 872,55 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |



